AD8302ARU-REEL7 | |
---|---|
DigiKey Part Number | AD8302ARU-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8302ARU-REEL7 |
Description | IC RF DETECT 2.7GHZ 14TSSOP |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 2.7GHz -60dBm ~ 0dBm ±0.5dB 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8302ARU-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.7GHz | |
RF Type | General Purpose | |
Input Range | -60dBm ~ 0dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 23 mA | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |