AD8302-EVALZ | |
---|---|
DigiKey Part Number | 505-AD8302-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8302-EVALZ |
Description | EVALUATION BOARD FOR AD8302 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - AD8302 Detector Controller 0Hz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Detector Controller | |
Frequency | 0Hz ~ 2.7GHz | |
For Use With/Related Products | AD8302 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,942.10000 | ¥2,942.10 |