AD823AARZ-RL | |
---|---|
DigiKey Part Number | 505-AD823AARZ-RLTR-ND - Tape & Reel (TR) 505-AD823AARZ-RLCT-ND - Cut Tape (CT) 505-AD823AARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD823AARZ-RL |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD823AARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 10 MHz | |
-3db Bandwidth | 19 MHz | |
Current - Input Bias | 1.3 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 6.3mA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.50600 | ¥615.06 |
25 | ¥58.64200 | ¥1,466.05 |
100 | ¥50.91870 | ¥5,091.87 |
250 | ¥48.63020 | ¥12,157.55 |
500 | ¥44.33940 | ¥22,169.70 |
1,000 | ¥38.61819 | ¥38,618.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.18783 | ¥92,969.57 |