AD8230YRZ | |
---|---|
DigiKey Part Number | 505-AD8230YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8230YRZ |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8230YRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3.2mA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.67000 | ¥82.67 |
10 | ¥74.69800 | ¥746.98 |
98 | ¥61.84020 | ¥6,060.34 |
294 | ¥59.06102 | ¥17,363.94 |
588 | ¥53.84978 | ¥31,663.67 |
1,078 | ¥46.90144 | ¥50,559.75 |