AD822AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,646
Unit Price: ¥119.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,741
Unit Price: ¥55.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 457
Unit Price: ¥58.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 168
Unit Price: ¥71.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 74
Unit Price: ¥78.98000
Datasheet

AD822AN

DigiKey Part Number
AD822AN-ND
Manufacturer
Manufacturer Product Number
AD822AN
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD822AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1.9 MHz
-3db Bandwidth
1.9 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
1.24mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number