AD8202YRZ | |
---|---|
DigiKey Part Number | AD8202YRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8202YRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8202YRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.28V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.30700 | ¥233.07 |
98 | ¥19.09469 | ¥1,871.28 |
294 | ¥18.11565 | ¥5,326.00 |
588 | ¥17.23997 | ¥10,137.10 |