AD8202WYC-P3 | |
---|---|
DigiKey Part Number | AD8202WYC-P3-ND |
Manufacturer | |
Manufacturer Product Number | AD8202WYC-P3 |
Description | IC OPAMP DIFF 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.28V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |