AD8195ACPZ-R7 | |
---|---|
DigiKey Part Number | AD8195ACPZ-R7TR-ND - Tape & Reel (TR) AD8195ACPZ-R7CT-ND - Cut Tape (CT) AD8195ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8195ACPZ-R7 |
Description | IC VIDEO HDMI/DVI BUFFER 40LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Buffer IC Parallel HDMI 1.3a 40-LFCSP-VQ (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8195ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Buffer | |
Applications | Consumer Video | |
Standards | HDMI 1.3a | |
Control Interface | Parallel | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-VQ (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.73000 | ¥53.73 |
10 | ¥48.22700 | ¥482.27 |
25 | ¥45.59360 | ¥1,139.84 |
100 | ¥39.51370 | ¥3,951.37 |
250 | ¥37.48764 | ¥9,371.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥24.21892 | ¥18,164.19 |