AD8192XCPZ | |
---|---|
DigiKey Part Number | AD8192XCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8192XCPZ |
Description | IC VIDEO SWITCH 56LFCSP |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial DVI, HDMI 1.3a 56-LFCSP-VQ (8x8) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Switch | |
Applications | Video Display | |
Standards | DVI, HDMI 1.3a | |
Control Interface | I2C, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |