AD8192ACPZ-RL7 | |
---|---|
DigiKey Part Number | AD8192ACPZ-RL7TR-ND - Tape & Reel (TR) AD8192ACPZ-RL7CT-ND - Cut Tape (CT) AD8192ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8192ACPZ-RL7 |
Description | IC VIDEO SWITCH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC I2C, Serial DVI, HDMI 1.3a 56-LFCSP-VQ (8x8) Package |
Datasheet | Datasheet |
EDA/CAD Models | AD8192ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Switch | |
Applications | Video Display | |
Standards | DVI, HDMI 1.3a | |
Control Interface | I2C, Serial | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥62.57500 | ¥625.75 |
25 | ¥59.66560 | ¥1,491.64 |
100 | ¥51.80830 | ¥5,180.83 |
250 | ¥49.48028 | ¥12,370.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥36.02223 | ¥27,016.67 |