AD8184ANZ | |
---|---|
DigiKey Part Number | 505-AD8184ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8184ANZ |
Description | IC VIDEO MULTIPLEXER 4X1 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8184ANZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 700MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.30200 | ¥763.02 |
25 | ¥72.75200 | ¥1,818.80 |
100 | ¥63.17120 | ¥6,317.12 |
250 | ¥60.33188 | ¥15,082.97 |
500 | ¥55.00848 | ¥27,504.24 |
1,000 | ¥47.91061 | ¥47,910.61 |