AD8174-EBZ | |
---|---|
DigiKey Part Number | AD8174-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8174-EBZ |
Description | BOARD EVAL FOR AD8174 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD8174 Video Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Multiplexer | |
Embedded | No | |
Utilized IC / Part | AD8174 | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.53000 | ¥230.53 |