AD8153ACPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD8153ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD8153ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD8153ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8153ACPZ-RL7 |
Description | IC MUX/DEMUX 1 X 2:1 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD8153ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.03000 | ¥98.03 |
10 | ¥90.11100 | ¥901.11 |
25 | ¥86.37680 | ¥2,159.42 |
100 | ¥82.20070 | ¥8,220.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥82.20067 | ¥123,301.01 |