AD8139ARD-EBZ | |
---|---|
DigiKey Part Number | AD8139ARD-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8139ARD-EBZ |
Description | BOARD EVAL FOR AD8139ARD |
Customer Reference | |
Detailed Description | 8-SOIC Package 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | - | |
Slew Rate | - | |
Voltage - Supply, Single/Dual (±) | - | |
Board Type | Bare (Unpopulated) | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 8-SOIC Package | |
Base Product Number |