AD8138ARZ-RL | |
---|---|
DigiKey Part Number | 505-AD8138ARZ-RLTR-ND - Tape & Reel (TR) 505-AD8138ARZ-RLCT-ND - Cut Tape (CT) 505-AD8138ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8138ARZ-RL |
Description | IC ADC DRIVER 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.20000 | ¥97.20 |
10 | ¥89.29800 | ¥892.98 |
25 | ¥85.59880 | ¥2,139.97 |
100 | ¥75.41850 | ¥7,541.85 |
250 | ¥71.71660 | ¥17,929.15 |
500 | ¥67.08986 | ¥33,544.93 |
1,000 | ¥61.53749 | ¥61,537.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥59.22408 | ¥148,060.20 |