AD8138ARM-REEL | |
---|---|
DigiKey Part Number | AD8138ARM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8138ARM-REEL |
Description | IC ADC DRIVER 8MSOP |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8138ARM-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |