AD8131ARZ-REEL | |
---|---|
DigiKey Part Number | AD8131ARZ-REELTR-ND - Tape & Reel (TR) AD8131ARZ-REELCT-ND - Cut Tape (CT) AD8131ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8131ARZ-REEL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8131ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 11.5mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.56300 | ¥495.63 |
25 | ¥47.25560 | ¥1,181.39 |
100 | ¥41.03180 | ¥4,103.18 |
250 | ¥39.18768 | ¥9,796.92 |
500 | ¥35.72972 | ¥17,864.86 |
1,000 | ¥31.11951 | ¥31,119.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.96694 | ¥74,917.35 |