AD8112JSTZ | |
---|---|
DigiKey Part Number | AD8112JSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8112JSTZ |
Description | IC CROSSPOINT SWIT 16X8 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Audio, Video Switch IC 1 Channel 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD8112JSTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Audio, Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 12V | |
-3db Bandwidth | 60MHz | |
Features | Buffered | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.12000 | ¥169.12 |
10 | ¥155.94500 | ¥1,559.45 |
25 | ¥154.24240 | ¥3,856.06 |