AD8030ARZ-REEL | |
---|---|
DigiKey Part Number | 505-AD8030ARZ-REELTR-ND - Tape & Reel (TR) 505-AD8030ARZ-REELCT-ND - Cut Tape (CT) 505-AD8030ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8030ARZ-REEL |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8030ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 63V/µs | |
-3db Bandwidth | 125 MHz | |
Current - Input Bias | 700 nA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 170 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.94000 | ¥36.94 |
10 | ¥33.15100 | ¥331.51 |
25 | ¥31.34160 | ¥783.54 |
100 | ¥27.16460 | ¥2,716.46 |
250 | ¥25.77124 | ¥6,442.81 |
500 | ¥23.12440 | ¥11,562.20 |
1,000 | ¥19.50255 | ¥19,502.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.24059 | ¥43,101.48 |