AD8012ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8012ARZ-REEL7TR-ND - Tape & Reel (TR) AD8012ARZ-REEL7CT-ND - Cut Tape (CT) AD8012ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8012ARZ-REEL7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8012ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2250V/µs | |
Gain Bandwidth Product | 75 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.41000 | ¥61.41 |
10 | ¥55.44100 | ¥554.41 |
25 | ¥52.86440 | ¥1,321.61 |
100 | ¥45.90270 | ¥4,590.27 |
250 | ¥43.83936 | ¥10,959.84 |
500 | ¥39.97108 | ¥19,985.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.81351 | ¥34,813.51 |
2,000 | ¥33.52416 | ¥67,048.32 |