AD7993BRU-0 | |
---|---|
DigiKey Part Number | AD7993BRU-0-ND |
Manufacturer | |
Manufacturer Product Number | AD7993BRU-0 |
Description | IC ADC 10BIT SAR 16TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7993BRU-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 188k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |