AD7945ARSZ-B

DigiKey Part Number
AD7945ARSZ-B-ND
Manufacturer
Manufacturer Product Number
AD7945ARSZ-B
Description
IC DAC 12BIT A-OUT 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7945ARSZ-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.37000¥145.37
10¥133.56300¥1,335.63
66¥128.02955¥8,449.95
132¥112.80409¥14,890.14
264¥107.26765¥28,318.66
528¥100.34720¥52,983.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.