AD7902BRQZ | |
---|---|
DigiKey Part Number | 505-AD7902BRQZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7902BRQZ |
Description | IC ADC 16BIT SAR 20QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7902BRQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.79000 | ¥326.79 |
15 | ¥301.39067 | ¥4,520.86 |
30 | ¥287.84567 | ¥8,635.37 |
105 | ¥257.36743 | ¥27,023.58 |
255 | ¥245.51447 | ¥62,606.19 |