AD7895AR-2REEL | |
---|---|
DigiKey Part Number | 2156-AD7895AR-2REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD7895AR-2REEL |
Description | IC ADC 12BIT SRL 5V 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 192k | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |