AD7895ANZ-10 | |
---|---|
DigiKey Part Number | AD7895ANZ-10-ND |
Manufacturer | |
Manufacturer Product Number | AD7895ANZ-10 |
Description | IC ADC 12BIT SAR 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7895ANZ-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 192k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.61000 | ¥157.61 |
10 | ¥144.82900 | ¥1,448.29 |
50 | ¥138.82380 | ¥6,941.19 |
100 | ¥122.31600 | ¥12,231.60 |
250 | ¥116.31248 | ¥29,078.12 |
500 | ¥108.80830 | ¥54,404.15 |