AD7895AN-2 | |
---|---|
DigiKey Part Number | 2156-AD7895AN-2-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7895AN-2 |
Description | IC ADC 12BIT SRL 5V 8-DIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7895AN-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 192k | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |