AD7891BSZ-2 | |
---|---|
DigiKey Part Number | AD7891BSZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD7891BSZ-2 |
Description | IC DAS 12BIT 500K 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 12 b 500k Serial, Parallel 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7891BSZ-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | Serial, Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥404.83000 | ¥404.83 |
10 | ¥377.69200 | ¥3,776.92 |
25 | ¥361.85920 | ¥9,046.48 |
80 | ¥327.93338 | ¥26,234.67 |
230 | ¥316.62561 | ¥72,823.89 |