AD7879WACPZ-R5 | |
---|---|
DigiKey Part Number | 505-AD7879WACPZ-R5TR-ND - Tape & Reel (TR) 505-AD7879WACPZ-R5CT-ND - Cut Tape (CT) 505-AD7879WACPZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7879WACPZ-R5 |
Description | IC SCREEN CNTRL 12BIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.65848 | ¥15,829.24 |
1,000 | ¥26.69993 | ¥26,699.93 |
2,500 | ¥25.36495 | ¥63,412.38 |