AD7864ASZ-3 | |
---|---|
DigiKey Part Number | AD7864ASZ-3-ND |
Manufacturer | |
Manufacturer Product Number | AD7864ASZ-3 |
Description | IC ADC 12BIT SAR 44MQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7864ASZ-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 520k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-MUX-ADC | |
Ratio - S/H:ADC | 4:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥390.04000 | ¥390.04 |
10 | ¥363.92000 | ¥3,639.20 |
25 | ¥348.66880 | ¥8,716.72 |
80 | ¥315.98175 | ¥25,278.54 |
230 | ¥305.08574 | ¥70,169.72 |