AD7843ARQ | |
---|---|
DigiKey Part Number | 2156-AD7843ARQ-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7843ARQ |
Description | IC ADC 12BIT TOUCHSCREEN 16-QSOP |
Customer Reference | |
Detailed Description | Touchscreen Controller 12 b Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7843ARQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Resolution (Bits) | 12 b | |
Voltage Reference | External | |
Voltage - Supply | 2.2V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |