AD7841ASZ | |
---|---|
DigiKey Part Number | AD7841ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7841ASZ |
Description | IC DAC 14BIT V-OUT 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7841ASZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 31µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±13.5V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), -0.9/+2 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥667.52000 | ¥667.52 |
10 | ¥634.14800 | ¥6,341.48 |
25 | ¥617.46360 | ¥15,436.59 |
80 | ¥571.57075 | ¥45,725.66 |