AD7779ACPZ | |
---|---|
DigiKey Part Number | 505-AD7779ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7779ACPZ |
Description | IC ADC 24BIT SIGMA-DELTA 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD7779ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 16k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±1.65V, 2.2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.96000 | ¥153.96 |
10 | ¥141.52000 | ¥1,415.20 |
25 | ¥135.65240 | ¥3,391.31 |
80 | ¥119.52175 | ¥9,561.74 |
230 | ¥113.65609 | ¥26,140.90 |
440 | ¥106.32336 | ¥46,782.28 |