AD7732BRUZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD7732BRUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD7732BRUZ-REEL7CT-ND - Cut Tape (CT) 505-AD7732BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7732BRUZ-REEL7 |
Description | IC ADC 24BIT SIGMA-DELTA 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7732BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15.4k | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.13000 | ¥205.13 |
10 | ¥189.21200 | ¥1,892.12 |
25 | ¥180.70520 | ¥4,517.63 |
100 | ¥161.57240 | ¥16,157.24 |
250 | ¥154.13148 | ¥38,532.87 |
500 | ¥146.69054 | ¥73,345.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥138.18677 | ¥138,186.77 |