AD7706BNZ | |
---|---|
DigiKey Part Number | AD7706BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7706BNZ |
Description | IC ADC 16BIT SIGMA-DELTA 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 3 Input 1 Sigma-Delta 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7706BNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 3 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.99000 | ¥146.99 |
10 | ¥135.05900 | ¥1,350.59 |
25 | ¥129.46000 | ¥3,236.50 |
100 | ¥114.06340 | ¥11,406.34 |
250 | ¥108.46568 | ¥27,116.42 |
500 | ¥101.46780 | ¥50,733.90 |