AD7705BRZ-REEL7 | |
---|---|
DigiKey Part Number | AD7705BRZ-REEL7TR-ND - Tape & Reel (TR) AD7705BRZ-REEL7CT-ND - Cut Tape (CT) AD7705BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7705BRZ-REEL7 |
Description | IC ADC 16BIT SIGMA-DELTA 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7705BRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500 | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.24000 | ¥126.24 |
10 | ¥115.99900 | ¥1,159.99 |
25 | ¥111.19240 | ¥2,779.81 |
100 | ¥97.96890 | ¥9,796.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥93.16058 | ¥37,264.23 |
800 | ¥87.15023 | ¥69,720.18 |