AD7694BRMZRL7

DigiKey Part Number
AD7694BRMZRL7TR-ND - Tape & Reel (TR)
AD7694BRMZRL7CT-ND - Cut Tape (CT)
AD7694BRMZRL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7694BRMZRL7
Description
IC ADC 16BIT SAR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7694BRMZRL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.37000¥225.37
10¥207.85500¥2,078.55
25¥198.51360¥4,962.84
100¥177.49440¥17,749.44
250¥169.32044¥42,330.11
500¥161.14634¥80,573.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥144.52068¥144,520.68
Manufacturers Standard Package