AD767JNZ | |
---|---|
DigiKey Part Number | AD767JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD767JNZ |
Description | IC DAC 12BIT V-OUT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD767JNZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 4µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | ±0.5, ±0.5 | |
Architecture | Current Steering | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.07000 | ¥396.07 |
15 | ¥369.51400 | ¥5,542.71 |
30 | ¥354.02733 | ¥10,620.82 |
105 | ¥320.83752 | ¥33,687.94 |
255 | ¥309.77400 | ¥78,992.37 |