AD7656BSTZ-1-RL | |
---|---|
DigiKey Part Number | 505-AD7656BSTZ-1-RLTR-ND - Tape & Reel (TR) 505-AD7656BSTZ-1-RLCT-ND - Cut Tape (CT) 505-AD7656BSTZ-1-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7656BSTZ-1-RL |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7656BSTZ-1-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 6 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Simultaneous Sampling, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.25000 | ¥270.25 |
10 | ¥249.27300 | ¥2,492.73 |
25 | ¥238.07160 | ¥5,951.79 |
100 | ¥212.86280 | ¥21,286.28 |
250 | ¥203.06004 | ¥50,765.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥182.05378 | ¥273,080.67 |