AD7621ACP | |
---|---|
DigiKey Part Number | 2156-AD7621ACP-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7621ACP |
Description | IC ADC 16BIT 2MSPS DIFF 48LFCSP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 48-LFCSP-VQ (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7621ACP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 2M | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP-VQ (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |