AD7569JR-REEL | |
---|---|
DigiKey Part Number | 2156-AD7569JR-REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD7569JR-REEL |
Description | IC I/O PORT 8BIT ANLG 24-SOIC |
Customer Reference | |
Detailed Description | 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |