AD7569JPZ | |
---|---|
DigiKey Part Number | 505-AD7569JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7569JPZ |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | AD7569JPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.50000 | ¥380.50 |
10 | ¥355.02000 | ¥3,550.20 |
39 | ¥340.13590 | ¥13,265.30 |
117 | ¥308.24897 | ¥36,065.13 |
273 | ¥297.61949 | ¥81,250.12 |