AD7569BRZ | |
---|---|
DigiKey Part Number | 505-AD7569BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7569BRZ |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog I/O Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7569BRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Analog I/O | |
Interface | Bus | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.24000 | ¥380.24 |
10 | ¥354.73100 | ¥3,547.31 |
31 | ¥339.86323 | ¥10,535.76 |
124 | ¥307.99960 | ¥38,191.95 |
279 | ¥297.37928 | ¥82,968.82 |