AD7569BQ | |
---|---|
DigiKey Part Number | AD7569BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7569BQ |
Description | IC INTERFACE SPECIALIZED 24CDIP |
Customer Reference | |
Detailed Description | Analog I/O Interface 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7569BQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Analog I/O | |
Interface | Bus | |
Voltage - Supply | 4.75V ~ 5.25V | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |