AD7548JR-REEL | |
---|---|
DigiKey Part Number | 2156-AD7548JR-REEL-ND |
Manufacturer | |
Manufacturer Product Number | AD7548JR-REEL |
Description | IC DAC 12BIT MONO LC2MOS 20-SOIC |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |