AD7548AQ | |
---|---|
DigiKey Part Number | AD7548AQ-ND |
Manufacturer | |
Manufacturer Product Number | AD7548AQ |
Description | IC DAC 12BIT A-OUT 20CDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7548AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥485.95222 | ¥8,747.14 |