AD7547AQ | |
---|---|
DigiKey Part Number | 2156-AD7547AQ-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7547AQ |
Description | IC DAC 12BIT DUAL LC2MOS 24-CDIP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 24-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7547AQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |