AD7537KN | |
---|---|
DigiKey Part Number | 2156-AD7537KN-AD-ND |
Manufacturer | |
Manufacturer Product Number | AD7537KN |
Description | IC DAC 12BIT LC2MOS DUAL 24-DIP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7537KN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |