AD75019JPZ | |
---|---|
DigiKey Part Number | 505-AD75019JPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD75019JPZ |
Description | IC CROSSPOINT SWIT 16X16 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Switch IC 1 Channel 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | AD75019JPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Analog | |
Multiplexer/Demultiplexer Circuit | 16:16 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 300Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 25.2V | |
Voltage - Supply, Dual (V±) | ±12V | |
-3db Bandwidth | 20MHz | |
Features | Serial Interface | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥434.33000 | ¥434.33 |
10 | ¥405.21900 | ¥4,052.19 |
27 | ¥388.23481 | ¥10,482.34 |
108 | ¥351.83778 | ¥37,998.48 |