AD7477ART-500RL7 | |
---|---|
DigiKey Part Number | 2156-AD7477ART-500RL7-ND |
Manufacturer | |
Manufacturer Product Number | AD7477ART-500RL7 |
Description | IC ADC 10BIT 1MSPS SOT-23-6 T/R |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD7477ART-500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI, DSP | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |