AD7450BRM-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD7450BRM-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD7450BRM-REEL7 |
Description | IC ADC 12BIT W/DIFF INP 8-MSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 1 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | SPI, DSP | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |